text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G41E-S1RL

FastJack Single Port RJ45 Right Angle Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
HALO Electronics HFJ11-1G41E-S1RL - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
213
USA:
213
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27
Multiple Of:
31
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.42
USD
Quantity
Unit Price
31
$3.46
93
$3.41
124
$3.39
310
$3.35
465+
$3.30
Product Variant Information section