Manufacturer Part #
IPRJCONN-P
IPRJ Series 8 Position Single Port Panel Mount Shielded Modular Jack Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp IPRJCONN-P - Technical Attributes
Attributes Table
| Style: | Industrial RJ |
| No of Positions: | 8 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$18.32
60
$18.19
90
$18.12
120+
$18.03
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Screw Mount