text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD0-0008NL

G/Y LEDs 10/100 Base-TX Right Angle Shielded EMI Finger RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Pulse Electronics JXD0-0008NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.50
USD
Quantity
Unit Price
50
$2.97
100
$2.94
200
$2.91
250
$2.90
750+
$2.85
Product Variant Information section