MTJ-661X1 in Tray by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-661X1

MTJ Series 6 Position Single Port Black Type 1 Side Entry Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTJ-661X1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: Through Hole
Features & Applications

The MTJ-661X1 is a MTJ Series 6 Position Single Port Right Angle Through Hole Modular Jack. Modular Jacks are a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations.

It offers a multitude of sizes (4P2C thru 10P10C) with styles including single, ganged and stacked versions with options of ferrite or magnetic filtering and or metal shielding. Jacks with integral LED’s and combination hybrids such as MTJ/USB jacks are also available. These jacks are available in thru-hole or SMT mounting.

Features:

  • UL 1863 recognized versions
  • FCC compliant to No. 47 CFR part 68
  • Magnetic and Ferrite filtered types
  • 4,6,8 and 10 positions available
  • Single, stacked or ganged
  • Hi-Temp and LED options
  • Unshielded or Metal Shielded
  • Thru-Hole or SMT mounting
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.73
USD
Quantity
Unit Price
1
$0.197
150
$0.193
500
$0.188
1,500
$0.185
5,000+
$0.177
Product Variant Information section