text.skipToContent text.skipToNavigation

Manufacturer Part #

PXM6033TP

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXM6033TP - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$391.70
USD
Quantity
Unit Price
1
$40.20
3
$39.70
10
$39.17
20
$38.86
40+
$38.28
Product Variant Information section