Manufacturer Part #
RJ-00BMMA-LL7001
RJ FIELD INSTALLABLE LOCK CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW RJ-00BMMA-LL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW RJ-00BMMA-LL7001 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Industrial RJ |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Straight |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.11
25
$2.06
75
$2.04
200
$2.01
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount