text.skipToContent text.skipToNavigation

Manufacturer Part #

09140033002

Han C Module 3 Position Crimp Male for 7.8 mm Wire

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
HARTING 09140033002 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Color: Grey
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 40A
Gender: Male
Operating Temp Range: -40°C to +125°C
Voltage Rating: 690V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
42
USA:
42
74
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
42
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.64
USD
Quantity
Unit Price
50
$5.92
100
$5.88
150
$5.87
200
$5.85
250+
$5.81
Product Variant Information section