text.skipToContent text.skipToNavigation

Manufacturer Part #

09320006107

Han C Male Contact-c 4qmm Silver Plated 40 A AWG-14

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09320006107 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
25
$2.14
75
$2.11
125
$2.10
500
$2.06
750+
$2.03
Product Variant Information section