text.skipToContent text.skipToNavigation

Manufacturer Part #

1-320551-3

Insulated 20 AWG Copper Tin Plated Red Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-320551-3 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 20
Features & Applications

The PIDG Series is a 20 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Restriction
  • Insulation Diameter (mm [in]) = 1.17-2.79 [.046-.110]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-042
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red/Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,850.00
USD
Quantity
Unit Price
10,000+
$0.385
Product Variant Information section