text.skipToContent text.skipToNavigation

Manufacturer Part #

1-962915-3

20-17 AWG 2.79 x 0.81 mm Insulation Support Crimp Tab Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-962915-3 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 20-17
Features & Applications

The Timer Contact- Regular Wire w/ Insulation 20-17 AWG Gender- Tab

The AMP MCP (Multiple Contact Point) Connector System is designed for electronic and electrical applications in motor vehicles.It fullfils all requirements for a connector system for use in automobiles and covers a wide range of applications 

Features:

  • Basic material (CuNiSi) with high current capacity
  • 3 redundant contact points (1.5 mm type), 4 contact points (2.8 mm/6.3 mm type), 6 contact points (9.5 mm type)
  • Good guiding inside the cavity
  • Protected contact spring due to the closed box
  • Overstress protection of the contact springs
  • Steel box with secondary locking possibility from four sides
  • Protected locking lance
  • Product Type = Contact
  • Series = Flat, HDSCS, Junior-Power-Timer (JPT), Multiple Contact Point (MCP)
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire/Cable Type = Regular Wire
  • Insulation Support = With
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,560.00
USD
Quantity
Unit Price
3,500+
$0.72