text.skipToContent text.skipToNavigation

Manufacturer Part #

962876-5

Micro-Timer II 20-17 AWG Insulation Support Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 962876-5 - Technical Attributes
Attributes Table
Size: Tab 0.063" x 0.024"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 20-17
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$3,000.00
USD
Quantity
Unit Price
12,000+
$0.25
Product Variant Information section