text.skipToContent text.skipToNavigation

Manufacturer Part #

1-964300-3

30A 17-20AWG Select Gold Junior Power Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-964300-3 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.031"
Style: Insulation Support
Type: Tab
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10500
Multiple Of:
10500
Total
$8,505.00
USD
Quantity
Unit Price
10,500+
$0.81
Product Variant Information section