Manufacturer Part #
1658686-2
HDP22 Series 22-28 AWG 30 Gold Crimp Socket D-Sub Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658686-2 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 1658686-2 is a Part of HDP-22 Series, 22-28 AWG Gold Flash Crimp Socket D-Sub Contact
Product Features:
- Product Type = Contact
- Product Series = HDP-22 (Crimp Snap)
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 0.76 – 1.02 [0.030 – 0.040]
- Insulation Support = Yes
- Grade = Standard
- Wire Range (mm² [AWG]) = 0.08 - 0.40 [28-22]
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Size = 22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
200
$0.113
500
$0.111
1,500
$0.108
3,000
$0.106
10,000+
$0.0999
Product Variant Information section
Available Packaging
Package Qty:
40000 per Box
Mounting Method:
Through Hole