text.skipToContent text.skipToNavigation

Manufacturer Part #

170214-2

0.187" (4.75mm) 20-24 AWG Quick Connect Female Non-Insulated Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
TE Connectivity 170214-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
27,000
Germany:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
27000
Multiple Of:
27000
Total
$577.80
USD
Quantity
Unit Price
27,000
$0.0214
54,000
$0.0211
81,000+
$0.0208
Product Variant Information section