text.skipToContent text.skipToNavigation

Manufacturer Part #

172074-1

187 Series Nylon Insulated Cable Mount Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2410
Product Specification Section
TE Connectivity 172074-1 - Technical Attributes
Attributes Table
Style: Nylon Insulated
Type: Receptacle
Color: Natural
Contact Material: 6/6 Nylon
Gender: Female
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
60,000
Singapore:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$576.00
USD
Quantity
Unit Price
20,000
$0.0288
40,000
$0.0284
60,000
$0.0282
80,000
$0.028
100,000+
$0.0274