Manufacturer Part #
175285-5
Dynamic Series 20-24 AWG Crimp Tin Plated Open Barrel Pin Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 175285-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 175285-5 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Tab |
| Wire Gauge: | AWG 24-20 |
| Color: | Natural |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Current Rating: | 15A |
| Gender: | Female |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,500
$0.153
7,000
$0.151
10,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Wire Mount