Manufacturer Part #
177915-1
16 - 20 AWG Tin Finish Connector Contact Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
TE Connectivity 177915-1 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 16-20 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Current Rating: | 14A |
| Gender: | Female |
| Operating Temp Range: | -30°C to +105°C |
| Voltage Rating: | 300V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000
$0.027
12,000
$0.0263
16,000
$0.0261
40,000
$0.0256
60,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount