text.skipToContent text.skipToNavigation

Manufacturer Part #

2-487406-3

FFC,RCPT CONTACT,STD PRESSURE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-487406-3 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Current Rating: 2A
Gender: Female
Operating Temp Range: -65°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56000
Multiple Of:
56000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,624.00
USD
Quantity
Unit Price
56,000+
$0.154
Product Variant Information section