text.skipToContent text.skipToNavigation

Manufacturer Part #

201568-1

14 AWG Socket Violet/Blue Color Code Crimp Snap-In Multimate Type II Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 201568-1 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 14
Features & Applications

The 201568-1 is a 14 AWG Socket Violet/Blue Color Code Type II Crimp Snap-In Multimate Connector.

The current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Series = Type II
  • Insulation Support = No
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Color Code = Violet/Blue
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In
  • Wire Range (mm [AWG]) = 2.00-2.15² [14]
  • Contact Type = Socket Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,300.00
USD
Quantity
Unit Price
1,000+
$4.30
Product Variant Information section