text.skipToContent text.skipToNavigation

Manufacturer Part #

2222.0

H1.50/10 16 AWG Crimp Non-Insulated Wire Ferrule

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2222.0 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ferrule
Wire Gauge: AWG 16
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,086
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.30
USD
Quantity
Unit Price
1,000
$0.0563
2,000
$0.0553
4,000
$0.0543
5,000
$0.0539
15,000+
$0.052
Product Variant Information section