text.skipToContent text.skipToNavigation

Référence fabricant

3-520141-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2115
Product Specification Section
TE Connectivity 3-520141-2 - Caractéristiques techniques
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Méthode de montage : Wire Mount
Fonctionnalités et applications

The FASTON Ultra-Fast (250) Series is a 16-14 AWG Fully Insulated Straight Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners. 

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 6.60 [.260] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

View the series of 16-14 AWG Crimp Terminals

Pricing Section
Stock global :
102 014
États-Unis:
102 014
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
125
Multiples de :
1
Total 
20,50 $
USD
Quantité
Prix unitaire
125
$0.164
300
$0.162
1 000
$0.158
2 000
$0.156
5 000+
$0.15
Product Variant Information section