Manufacturer Part #
3-520410-2
Ultra Fast Plus 16-14 AWG Straight Fully Insulated Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-520410-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
Features & Applications
The 3-520410-2 is a Straight 16-14 AWG Ultra Fast Plus Fully Insulated Receptacle Assembly.
Product Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast Plus
- Receptacle Style = Straight
- Mating Area Interface Dimensions = 4.75 x 0.51 mm
- Brass Material
- Loose Piece Packaging Method
- Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
- Insulation Support
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
12,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag