text.skipToContent text.skipToNavigation

Manufacturer Part #

31430

Budget 26-22 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 31430 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Barrel
Wire Gauge: AWG 26-22
Features & Applications

The 31430 is a Straight Receptacle, Budget Body style, Ring and Spade Tongue Terminals .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular WireNon-Insulation Support
  • 202-810 CMA wire/Cable Size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
40000
Total
$3,496.00
USD
Quantity
Unit Price
40,000+
$0.0874
Product Variant Information section