text.skipToContent text.skipToNavigation

Référence fabricant

321868

Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 321868 - Caractéristiques techniques
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 1/0
Fonctionnalités et applications

The Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal.

SOLISTRAND terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance characteristics of single-purpose terminals and splices.

Features:

Terminal Shape = Ring Tongue
Receptacle Style = Straight
Body Style = SOLISTRAND
Barrel Type = Closed Barrel
Wire/Cable Type = Regular Wire
Insulation = No
Insulation Support = Non-Insulation Support
Stud Diameter (mm [in]) = 9.91 [0.390]
Stud Size = 3/8 [9.53]
Shape = RING-049
Heavy Duty = No
Material = Copper
Finish = Tin

View the Series of Solistrand 1-1/0 AWG  Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
Total 
1 260,00 $
USD
Quantité
Prix unitaire
500+
$2.52
Product Variant Information section