text.skipToContent text.skipToNavigation

Manufacturer Part #

322242

Solistrand 12 - 10 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 322242 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 12-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,125.00
USD
Quantity
Unit Price
5,000+
$0.425
Product Variant Information section