text.skipToContent text.skipToNavigation

Manufacturer Part #

35151

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 35151 - Technical Attributes
Attributes Table
Size: Stud 1/2"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 35151 is a PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag package . 

Product Features:

  • Color = Yellow
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Loose piece Packaging Method
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]

 

 

 
Pricing Section
Global Stock:
5,040
USA:
5,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
40
$0.49
125
$0.48
300
$0.47
750
$0.46
2,000+
$0.445
Product Variant Information section