Manufacturer Part #
4-520448-2
.250 Series Faston Ultra-Fast 12-10 AWG Fully Insulated Straight Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
TE Connectivity 4-520448-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 600V |
Features & Applications
The Ultra-Fast Fully Insulated FASTON Series is a 12-10 AWG Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.
The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Insulation Diameter (mm [in]) = 8.13 [.320] Max. Insulation Support = Non-Insulation Support
- Finish = Tin
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
125
$0.191
300
$0.187
1,000
$0.183
2,000
$0.181
5,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag