text.skipToContent text.skipToNavigation

Manufacturer Part #

5-963716-1

MQS0,63 Sn tab LL unseal. 0,5-0,75

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 5-963716-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 20-18
Contact Plating: Tin
Current Rating: 7.5A
Gender: Male
Operating Temp Range: -40°C to +120°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7200
Multiple Of:
30000
Total
$423.36
USD
Quantity
Unit Price
30,000+
$0.0588
Product Variant Information section