text.skipToContent text.skipToNavigation

Manufacturer Part #

51864-4

Ring Tongue Terminal 16 - 14 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TE Connectivity 51864-4 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 14-16
Color: Black
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$990.00
USD
Quantity
Unit Price
5,000+
$0.198
Product Variant Information section