text.skipToContent text.skipToNavigation

Référence fabricant

52936-1

PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2543
Product Specification Section
TE Connectivity 52936-1 - Caractéristiques techniques
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 14-16
Fonctionnalités et applications
The 52936 is a PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal.

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = SPADE-028
  • Heavy Duty = No
  • Material = Phosphor Bronze
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

 
Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :Order inventroy details
28 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
1 160,00 $
USD
Quantité
Prix unitaire
4 000+
$0.29
Product Variant Information section