text.skipToContent text.skipToNavigation

Manufacturer Part #

6-87756-7

MOD IV Series Crimp Bright Tin Plated 26 - 22 AWG Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-87756-7 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 26-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200,000
Factory Lead Time:
24 Weeks
Minimum Order:
62500
Multiple Of:
62500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,625.00
USD
Quantity
Unit Price
62,500+
$0.138
Product Variant Information section