text.skipToContent text.skipToNavigation

Référence fabricant

640917-2

PIDG Series Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 640917-2 - Caractéristiques techniques
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Fonctionnalités et applications

The 640917-2 is a PIDG Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle.

Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Color = Red
  • Insulation Material = Nylon
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 1,900
  • Fully Insulated = No
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Stock Thickness (mm [in]) = 0.41 [0.016]

Applications:

  • Automotive
  • Lawn Equipment
  • Instrumentation
  • Motors
  • Power Supplies

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
35 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
900,00 $
USD
Quantité
Prix unitaire
4 000+
$0.225
Product Variant Information section