text.skipToContent text.skipToNavigation

Manufacturer Part #

640919-1

PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TE Connectivity 640919-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Features & Applications

The 640919-1 is a part of PIDG Faston Series, 16-14 AWG Straight Insulated Quick Disconnect Receptacle

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Blue
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.215
Product Variant Information section