Manufacturer Part #
735160
FASTON Series AWG 13-12 Fully Insulated Cable Mount Tin Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
TE Connectivity 735160 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 13-12 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag