text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-12-0244

Size 12 Stamped & Formed, Contact, Gold-plated, Size 12, 10-12AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Sine Systems AT60-12-0244 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 25A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
2,000
$0.198
4,000
$0.195
6,000
$0.194
8,000
$0.193
10,000+
$0.19
Product Variant Information section