text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-8PCFA(07)

Blade Contact Gold 8 AWG Crimp

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric DF60-8PCFA(07) - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 8
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 50A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$689.50
USD
Quantity
Unit Price
700
$0.985
1,400+
$0.955
Product Variant Information section