text.skipToContent text.skipToNavigation

Manufacturer Part #

SAA-51T-4

SAA-51 Series 14-20 AWG Ø4.3 mm Tin Plated Fork Tongue Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST SAA-51T-4 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Fork
Wire Gauge: AWG 16-20
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$261.75
USD
Quantity
Unit Price
7,500
$0.0349
15,000
$0.0344
22,500
$0.0341
30,000
$0.0338
37,500+
$0.0331
Product Variant Information section