Manufacturer Part #
SIN-002T-1.0
SIN Series 28-26 AWG Single Circuit Board-In Crimp Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Reel Package Style:DO-214AD Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SIN-002T-1.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SIN-002T-1.0 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 28-26 |
| Package Style: | DO-214AD |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
9,000
$0.0133
18,000
$0.0131
36,000
$0.0129
135,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Package Style:
DO-214AD
Mounting Method:
Wire Mount