text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003541006

3 Position 2.5 mm Right Angle Board Mount Rectangular Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
KYOCERA AVX 009155003541006 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
6,000
USA:
6,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.585
Product Variant Information section