text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001650906

1 Position 18 AWG Vertical SMT Tin Plated Through Hole Wire to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176001650906 - Technical Attributes
Attributes Table
No of Positions: 1
Termination: Solder
Type: Board to Cable
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.00
USD
Quantity
Unit Price
700
$0.24
2,100
$0.235
7,000+
$0.23