text.skipToContent text.skipToNavigation

Manufacturer Part #

06FLZ-SM2-TB(LF)(SN)

6 Position FLZ CONNECTOR SMT CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST 06FLZ-SM2-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 0.50 mm
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: FFC/FPC
Color: Black
Insulation Resistance: 800MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$966.00
USD
Quantity
Unit Price
2,800+
$0.345
Product Variant Information section