text.skipToContent text.skipToNavigation

Manufacturer Part #

09185066813

6 Position 2.54 mm IDC Termination Ribbon Cable Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09185066813 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: IDC
Operating Temp Range: -55°C to +125°C
Voltage Rating: 320V
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Type: Cable to Board
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Features & Applications

The 09185066813 is a 6 Position SEK female IDC Termination Connector.

Specifications:

  • No. of contacts: 6
  • Current: 1 A
  • Gender: female
  • Termination Type: IDC Flat Cable
  • Application: Cable Connector

View the list of IDC termination Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
100
$1.04
300
$1.01
1,000
$0.98
1,500+
$0.96
Product Variant Information section