text.skipToContent text.skipToNavigation

Manufacturer Part #

09185067902

CONN HEADER VERT 6POS 2.54MM

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09185067902 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +125°C
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$143.00
USD
Quantity
Unit Price
100
$1.43
200
$1.42
400
$1.41
1,500+
$1.38
Product Variant Information section