text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1355200-1

MCP2,8BU-GEH ASSY2P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 1-1355200-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.00 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -30°C to +100°C
Voltage Rating: 48V
Current Rating: 35A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Receptacle, Female Sockets
Type: Wire to Wire
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1MΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section