Manufacturer Part #
1-292253-3
13 Position Through-Hole Single Row Right Angle 2 mm Post Header Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
TE Connectivity 1-292253-3 - Technical Attributes
Attributes Table
| No of Positions: | 13 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Press-fit |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 1-292253-3 is a CT 13 Position Through-Hole Single Row Straight 2 mm Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Right Angle
- PCB Mount Alignment = Without
- PCB Mount Retention = With
- Shrouded = Yes - Partial
- Sealed = No
- UL File Number = E28476
- CSA File Number = LR 7189
- Header Type = Partially Shrouded
- Number of Positions = 13
- Number of Rows = 1
- Centerline (mm [in]) = 2.00 [0.079]
- Mating Retention = Without
- PCB Mount Retention Type = Kinked Leg(s)
- Length (X-Axis) (mm [in]) = 21.80 [0.8583]
- Width (Z-Axis) (mm [in]) = 4.00 [0.157]
Mating Product:
- 1-173977-0
- 3-179694-0
- 1-179228-0
Pricing Section
Global Stock:
10,970
USA:
10,970
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.68
100
$0.665
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole