text.skipToContent text.skipToNavigation

Référence fabricant

1-5499922-2

AMP-LATCH 64 Position 0.1 inch Vertical Preloaded Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-5499922-2 - Caractéristiques techniques
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : PCB Mount
Fonctionnalités et applications

AMP-LATCH connectors from TE Connectivity (TE) are ribbon cable-to-board devices used to make a connection between ribbon cable and PCB circuits. Embedded in electronics equipment, the AMP-LATCH connectors may be used to connect one board to another, or one subsystem to another.

APPLICATIONS
• Computers
• Business equipment
• Medical equipment

FEATURES
• Mass termination capabilities
• No need to strip or prepare wire
• Labor savings
• 1A current rating
• Operating-temperature range: -65°C to 105°C
• UL 94V-0 flammability rating
• Contact materials: phosphor bronze or brass

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
216
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
216
Multiples de :
216
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 609,20 $
USD
Quantité
Prix unitaire
216+
$7.45
Product Variant Information section