Manufacturer Part #
1-640457-5
MTA-100 15 Position Single Row Through-Hole Right Angle Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-640457-5 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 1-640457-5 of MTA-100 series is a 15 Position Through-Hole Single Row Right Angle Wire to Board Header in a packing of a Bag
Features:
- PCB Mounting Orientation = Right Angle
- Housing Material = Polyester
- Solder Tail Contact Material = Copper Alloy
- Voltage Rating (VAC) = 250 V
- Contacts are lubricated to prevent fretting corrosion
- Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
- Connectors are polarized for proper mating
- Manual and semiautomatic application tooling
View the 1-640457 series of Through-Hole Single Row Right Angle Wire Board Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.193
2,000
$0.19
3,000
$0.189
4,000
$0.187
5,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole