text.skipToContent text.skipToNavigation

Référence fabricant

1-770170-1

Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2627
Product Specification Section
TE Connectivity 1-770170-1 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Méthode de montage : Through Hole
Fonctionnalités et applications
The 1-770170-1 is a .163" Centerline, 600 V, 9.5 A max Mini-Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Pin Header .

Product Specifications:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Applies to Printed Circuit Board
  • Number of Positions 3
  • Centreline 4.14 mm [0.163 in]
  • Nylon Housing Material
  • With Mating Retention

View the 1-770170 series of MATE-N-LOK Headers

Pricing Section
Stock global :
5 281
États-Unis:
5 281
Sur commande :Order inventroy details
12 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
41 Semaines
Commande minimale :
15
Multiples de :
1
Total 
22,35 $
USD
Quantité
Prix unitaire
15
$1.49
40
$1.47
125
$1.45
250
$1.43
750+
$1.40
Product Variant Information section