text.skipToContent text.skipToNavigation

Référence fabricant

1-770966-0

Mini-Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2148
Product Specification Section
TE Connectivity 1-770966-0 - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1-770966-0 is a Mini-Universal MATE-N-LOK 2 Position Through-Hole Single Row Right Angle Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Centerline 4.14 mm [0.163 in]
  • Number of Positions are 2
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-770966 series of Header

 

Pricing Section
Stock global :
4 722
États-Unis:
4 722
Sur commande :Order inventroy details
922
Stock d'usine :Stock d'usine :
0
Délai d'usine :
41 Semaines
Commande minimale :
25
Multiples de :
1
Total 
20,75 $
USD
Quantité
Prix unitaire
25
$0.83
75
$0.81
200
$0.79
400
$0.78
1 250+
$0.745
Product Variant Information section