text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87224-0

AMPMODU Series 10 Position 2.54 mm Single Row Through Hole Unshrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87224-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,160.00
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.61
400+
$2.54
Product Variant Information section